Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, belt section SPZ, 850mm Length

RS Stock No.: 136-8410Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPZ

Outer Length

863mm

Datum Length

850mm

Inside Length

812mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

850mm

Country of Origin

China

Product details

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Wedge Belt, belt section SPZ, 850mm Length
BD 2.708Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.148

BD 4.148 Each (Exc. Vat)

BD 4.563

BD 4.563 Each (inc. VAT)

RS PRO Drive Belt, belt section SPZ, 850mm Length

BD 4.148

BD 4.148 Each (Exc. Vat)

BD 4.563

BD 4.563 Each (inc. VAT)

RS PRO Drive Belt, belt section SPZ, 850mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.148
5 - 9BD 4.137
10 - 24BD 4.126
25+BD 4.111

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Wedge Belt, belt section SPZ, 850mm Length
BD 2.708Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPZ

Outer Length

863mm

Datum Length

850mm

Inside Length

812mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

850mm

Country of Origin

China

Product details

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Wedge Belt, belt section SPZ, 850mm Length
BD 2.708Each (In a Pack of 5) (Exc. Vat)