Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, belt section XPZ, 762mm Length

RS Stock No.: 205-6766Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

XPZ

Outer Length

775mm

Datum Length

762mm

Inside Length

686mm

Series

XP

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

762mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.605

BD 2.605 Each (Exc. Vat)

BD 2.865

BD 2.865 Each (inc. VAT)

RS PRO Drive Belt, belt section XPZ, 762mm Length

BD 2.605

BD 2.605 Each (Exc. Vat)

BD 2.865

BD 2.865 Each (inc. VAT)

RS PRO Drive Belt, belt section XPZ, 762mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.605
5 - 9BD 2.555
10 - 24BD 2.545
25+BD 2.535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Belt Section

XPZ

Outer Length

775mm

Datum Length

762mm

Inside Length

686mm

Series

XP

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

762mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more