RS PRO Driver Bit Set 24 Pieces

RS Stock No.: 125-0442Brand: RS PRO
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

RS Pro

Type

Driver Bit Set

Size

Hex 5, Hex 6, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40

Number of Pieces

24

Country of Origin

Germany

Product details

RS Pro 24 Piece Bit and Nut Setter Set

RS Pro 24 piece Colour ring bit and nut setter set offers a comprehensive range of popular screw bits and nut setters in one handy set. Colour coded bits to make size identification easier. Magnetic bit holder included. Also, 1/4” Hex adapter and hand ratchet included.

Features & Benefits
1/4” Hexagon shank
Bits are 25 mm long

You may be interested in
Gedore Driver Bit Set 24 Pieces, Hexagon
BD 46.210Each (Exc. Vat)
Stock information temporarily unavailable.

BD 28.726

BD 28.726 Each (Exc. Vat)

BD 31.599

BD 31.599 Each (inc. VAT)

RS PRO Driver Bit Set 24 Pieces

BD 28.726

BD 28.726 Each (Exc. Vat)

BD 31.599

BD 31.599 Each (inc. VAT)

RS PRO Driver Bit Set 24 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gedore Driver Bit Set 24 Pieces, Hexagon
BD 46.210Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Driver Bit Set

Size

Hex 5, Hex 6, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40

Number of Pieces

24

Country of Origin

Germany

Product details

RS Pro 24 Piece Bit and Nut Setter Set

RS Pro 24 piece Colour ring bit and nut setter set offers a comprehensive range of popular screw bits and nut setters in one handy set. Colour coded bits to make size identification easier. Magnetic bit holder included. Also, 1/4” Hex adapter and hand ratchet included.

Features & Benefits
1/4” Hexagon shank
Bits are 25 mm long

You may be interested in
Gedore Driver Bit Set 24 Pieces, Hexagon
BD 46.210Each (Exc. Vat)