Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Dry Multi-Purpose Wipes, Box of 400, 240 x 380mm

RS Stock No.: 186-9958Brand: RS PRO
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

RS Pro

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

400

Wiper Size

240 x 380mm

Colour

Blue

Repeat/Single Use

Repeat Use

Country of Origin

China

Stock information temporarily unavailable.

BD 44.126

BD 44.126 Each (Exc. Vat)

BD 48.539

BD 48.539 Each (inc. VAT)

RS PRO Dry Multi-Purpose Wipes, Box of 400, 240 x 380mm

BD 44.126

BD 44.126 Each (Exc. Vat)

BD 48.539

BD 48.539 Each (inc. VAT)

RS PRO Dry Multi-Purpose Wipes, Box of 400, 240 x 380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

400

Wiper Size

240 x 380mm

Colour

Blue

Repeat/Single Use

Repeat Use

Country of Origin

China