Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DT-229/239 Moisture Meter, 200 °C, 99.9 % RH Max, ±2 Accuracy, Digital Display, Battery-Powered

RS Stock No.: 179-9510Brand: RS PRODistrelec Article No.: 30402772
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

200 °C, 99.9 % RH

Best Accuracy

±2

Display Type

Digital

Scale Type

Building Materials, Wood

Power Source

Battery

Dimensions

70 x 38 x 170mm

Weight

280g

Height

170mm

Length

70mm

Model Number p

DT-229/239

Width

38mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DT-229/239 Moisture Meter, 200 °C, 99.9 % RH Max, ±2 Accuracy, Digital Display, Battery-Powered

Calibration type

P.O.A.

RS PRO DT-229/239 Moisture Meter, 200 °C, 99.9 % RH Max, ±2 Accuracy, Digital Display, Battery-Powered
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

200 °C, 99.9 % RH

Best Accuracy

±2

Display Type

Digital

Scale Type

Building Materials, Wood

Power Source

Battery

Dimensions

70 x 38 x 170mm

Weight

280g

Height

170mm

Length

70mm

Model Number p

DT-229/239

Width

38mm

Country of Origin

China