RS PRO DT-5302 Handheld Digital Multimeter, 400mA ac Max, 400mA dc Max, 1000V ac Max

RS Stock No.: 193-8694Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-5302

Display Type

Digital

Model Number (p)

DT-5302

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

400mA ac

Absolute Maximum Resistance Measurement

40Ω

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

400mA dc

Absolute Maximum Capacitance Measurement

40mF

Resistance Measurement Resolution

100µΩ

Safety Category Level

CAT III

Length

200mm

Dimensions

200 x 92 x 50mm

Best DC Voltage Accuracy

±1%+ 2 digit

Best AC Voltage Accuracy

±1.2% + 5 digit

Best Capacitance Measurement Accuracy

±3% + 10 digit

Height

50mm

Weight

582g

Best DC Current Accuracy

±1% + 2 digit

Safety Category Voltage

1000V

Battery Type

AA

Best AC Current Accuracy

±1.2% + 5 digit

Width

92mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DT-5302 Handheld Digital Multimeter, 400mA ac Max, 400mA dc Max, 1000V ac Max

Calibration type

P.O.A.

RS PRO DT-5302 Handheld Digital Multimeter, 400mA ac Max, 400mA dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-5302

Display Type

Digital

Model Number (p)

DT-5302

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

400mA ac

Absolute Maximum Resistance Measurement

40Ω

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

400mA dc

Absolute Maximum Capacitance Measurement

40mF

Resistance Measurement Resolution

100µΩ

Safety Category Level

CAT III

Length

200mm

Dimensions

200 x 92 x 50mm

Best DC Voltage Accuracy

±1%+ 2 digit

Best AC Voltage Accuracy

±1.2% + 5 digit

Best Capacitance Measurement Accuracy

±3% + 10 digit

Height

50mm

Weight

582g

Best DC Current Accuracy

±1% + 2 digit

Safety Category Voltage

1000V

Battery Type

AA

Best AC Current Accuracy

±1.2% + 5 digit

Width

92mm

Country of Origin

China