Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DT-8852 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 193-8698Brand: RS PRODistrelec Article No.: 30414158
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

Weighting

A, C

Display Type

LCD

Fast/Slow Time Averaging

Both

Data Logging

Yes

Maximum Frequency

8kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

0°C

Model Number p

DT-8852

Model Number (p)

DT-8852

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DT-8852 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

Calibration type

P.O.A.

RS PRO DT-8852 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

Weighting

A, C

Display Type

LCD

Fast/Slow Time Averaging

Both

Data Logging

Yes

Maximum Frequency

8kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

0°C

Model Number p

DT-8852

Model Number (p)

DT-8852

Country of Origin

China