Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

RS Stock No.: 121-3968Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Number of Populated Ports

12

Simplex/Duplex

Duplex

Rack Height

1U

Dimensions

482 x 205 x 44mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S09 Fibre Optic Patch Panels

From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.

Features and Benefits

Multiple adapter options
Fits standard 19” racks
45° open working angle
Up to 48 fibres in 1U

Applications

Indoor applications
Data centres
Telecommunication networks
Premise
Data communication

Stock information temporarily unavailable.

BD 78.045

BD 78.045 Each (Exc. Vat)

BD 85.849

BD 85.849 Each (inc. VAT)

RS PRO Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

BD 78.045

BD 78.045 Each (Exc. Vat)

BD 85.849

BD 85.849 Each (inc. VAT)

RS PRO Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 78.045
10 - 19BD 77.742
20 - 49BD 77.402
50+BD 76.994

Technical Document

Specifications

Brand

RS Pro

Number of Populated Ports

12

Simplex/Duplex

Duplex

Rack Height

1U

Dimensions

482 x 205 x 44mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S09 Fibre Optic Patch Panels

From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.

Features and Benefits

Multiple adapter options
Fits standard 19” racks
45° open working angle
Up to 48 fibres in 1U

Applications

Indoor applications
Data centres
Telecommunication networks
Premise
Data communication