Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Number Of Contacts
50
Gender
Female
Colour
Black
Material
Carbon Black Reinforced PP
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage
BD 2.678
BD 0.536 Each (In a Pack of 5) (Exc. Vat)
BD 2.946
BD 0.590 Each (In a Pack of 5) (inc. VAT)
5
BD 2.678
BD 0.536 Each (In a Pack of 5) (Exc. Vat)
BD 2.946
BD 0.590 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.536 | BD 2.678 |
125 - 495 | BD 0.494 | BD 2.468 |
500 - 1245 | BD 0.478 | BD 2.389 |
1250+ | BD 0.457 | BD 2.284 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Number Of Contacts
50
Gender
Female
Colour
Black
Material
Carbon Black Reinforced PP
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage