RS PRO Dust Cap

Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
Series
D-sub
Number Of Contacts
9
Gender
Female
Colour
Red
Material
ABS
Country of Origin
United Kingdom
Product details
EMI/RFI Shielded Dust Covers
A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.
Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets
BD 5.408
BD 1.082 Each (In a Pack of 5) (Exc. Vat)
BD 5.949
BD 1.190 Each (In a Pack of 5) (inc. VAT)
5
BD 5.408
BD 1.082 Each (In a Pack of 5) (Exc. Vat)
BD 5.949
BD 1.190 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.082 | BD 5.408 |
125 - 245 | BD 1.024 | BD 5.119 |
250 - 995 | BD 0.966 | BD 4.830 |
1000+ | BD 0.887 | BD 4.436 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
Series
D-sub
Number Of Contacts
9
Gender
Female
Colour
Red
Material
ABS
Country of Origin
United Kingdom
Product details
EMI/RFI Shielded Dust Covers
A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.
Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets