RS PRO E10 Indicator Light, Clear, 6.5 V, 150 mA, 3000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
6.5 V
Lamp Base
E10
Current Rating
150 mA
Diameter
11.5mm
Lamp Size
G3 1/2
Length
25 mm
Lens Colour
Clear
Luminosity
6 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Product details
G-3 (11mm) Round MES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
BD 4.515
BD 0.452 Each (In a Pack of 10) (Exc. Vat)
BD 4.967
BD 0.497 Each (In a Pack of 10) (inc. VAT)
10
BD 4.515
BD 0.452 Each (In a Pack of 10) (Exc. Vat)
BD 4.967
BD 0.497 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.452 | BD 4.515 |
100 - 490 | BD 0.404 | BD 4.042 |
500 - 990 | BD 0.346 | BD 3.465 |
1000+ | BD 0.326 | BD 3.255 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
6.5 V
Lamp Base
E10
Current Rating
150 mA
Diameter
11.5mm
Lamp Size
G3 1/2
Length
25 mm
Lens Colour
Clear
Luminosity
6 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Product details
G-3 (11mm) Round MES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.