RS PRO E14 Indicator Light, Clear, 220 → 260 V, 38 mA, 3000h

RS Stock No.: 360-7430Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Wattage

10 W

Voltage Rating

220 → 260 V

Lamp Base

E14

Current Rating

38 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

30 lm

Life Hours

3000h

Country of Origin

Korea, Republic Of

Product details

T16 (16mm) Tubular SES (E14)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

You may be interested in
RS PRO E14 Indicator Light, Clear, 260 V, 27 mA, 1000h
BD 1.252Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.270

BD 1.254 Each (In a Pack of 5) (Exc. Vat)

BD 6.897

BD 1.379 Each (In a Pack of 5) (inc. VAT)

RS PRO E14 Indicator Light, Clear, 220 → 260 V, 38 mA, 3000h

BD 6.270

BD 1.254 Each (In a Pack of 5) (Exc. Vat)

BD 6.897

BD 1.379 Each (In a Pack of 5) (inc. VAT)

RS PRO E14 Indicator Light, Clear, 220 → 260 V, 38 mA, 3000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.254BD 6.270
50 - 245BD 1.155BD 5.775
250 - 495BD 1.045BD 5.225
500+BD 0.918BD 4.592
You may be interested in
RS PRO E14 Indicator Light, Clear, 260 V, 27 mA, 1000h
BD 1.252Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Wattage

10 W

Voltage Rating

220 → 260 V

Lamp Base

E14

Current Rating

38 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

30 lm

Life Hours

3000h

Country of Origin

Korea, Republic Of

Product details

T16 (16mm) Tubular SES (E14)

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

You may be interested in
RS PRO E14 Indicator Light, Clear, 260 V, 27 mA, 1000h
BD 1.252Each (In a Pack of 5) (Exc. Vat)