Technical Document
Specifications
Brand
RS ProAttachment Type
Headband
Single Number Rating SNR
22dB
Colour
Red
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE, EN 352-1
Folding
Yes
Stock information temporarily unavailable.
BD 9.708
BD 9.708 Each (Exc. Vat)
BD 10.679
BD 10.679 Each (inc. VAT)
RS PRO Ear Defender with Headband, 22dB, Red
1
BD 9.708
BD 9.708 Each (Exc. Vat)
BD 10.679
BD 10.679 Each (inc. VAT)
RS PRO Ear Defender with Headband, 22dB, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAttachment Type
Headband
Single Number Rating SNR
22dB
Colour
Red
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE, EN 352-1
Folding
Yes