RS PRO Ear Defender with Headband, 28dB, Red

Technical Document
Specifications
Brand
RS ProAttachment Type
Headband
Series
RED - RS
Single Number Rating SNR
28dB
Colour
Red
Active Noise Protection
No
Standards Met
EN 352-1
Folding
No
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Classic Ear Defenders with Headband
Introducing the range of RS PRO Classic Ear Defenders, providing essential protection for hearing. These lightweight and robust ear defenders are suitable for a wide range of applications and provide all-day comfort with an excellent attenuation rate. The multiple position headband is adjustable to fit securely and comfortably on the users head, whilst the super-soft ear cushions make these ear defenders easy to wear, even for long periods of time. These RS PRO ear defenders are made from a heavy-duty ABS polycarbonate material to ensure noise reduction in louder environments, while still being suitable for tough jobs and harsh working environments. By using a sound-absorbing foam in the ear cups, these ear defenders can easily filter out harmful noises, making them an ideal piece of equipment for protecting hearing.
Features and Benefits:
• These RS PRO ear defenders are made from strong and durable ABS polycarbonate material and are suitable for use in harsh and noisy environments
• The ear cups are filled with sound-absorbing foam that filters harmful or damaging noises out, allowing optimum protection for the wearer
• Soft ear cushions offer superior comfort, all day long
• There is plenty of space within the cups for earplugs to be used as an additional measure of hearing protection
• Lightweight and comfortable construction
• Adjustable headband for a secure and comfortable fit
• Individually packed for vending machines being used within the industry
• 28 dB SNR
Applications:
When working in an environment where loud or repetitive noises are prevalent, hearing protection is an essential part of PPE to ensure employees do not damage their hearing. These earmuff style ear defenders reduce and deflect loud noises by cupping and protecting the ears. Each ear defender has an SNR (Single Number Rating) to ensure it can be used at the appropriate noise levels to ensure it works effectively in reducing the risk of hearing damage. Ear defenders or ear protection as part of PPE workwear is generally used by the following industries:
• Construction
• Factory production
• Maintenance engineers
• Extreme industrial noise
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering
Standards and Certifications:
• AS/NZS 1270 (SLC (80) 28dB - Class 5)
• EN 352-1 (SNR 28dB)
• ANSI S3.19 (22dB)
• CE-CAT III
Do ear defenders block out sound?
Ear defenders reduce the amount of sound coming through from loud or repetitive noises that could potentially damage an individuals hearing or cause hearing loss. They do not completely block out noise, however, when selecting the correct ear defender, it can reduce the risk of damage to hearing.
When should ear defenders be worn?
Generally, ear defenders should be worn when working with loud or repetitive noises that measure above 85 decibels over an 8-hour time period. There are, however, parameters that are set by the OSHA (Occupational Safety and Health Administration) that consider the exposed time period to noises over 85 decibels and when hearing protection is absolutely essential.
What is the best noise reduction rating (NRR)?
The highest NRR rating for ear defenders is 31. Combined with earplugs, this rating can increase to an even higher rating of 36.
What other ear defenders are available in this RS PRO range?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 8.530
BD 8.530 Each (Exc. Vat)
BD 9.383
BD 9.383 Each (inc. VAT)
1
BD 8.530
BD 8.530 Each (Exc. Vat)
BD 9.383
BD 9.383 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAttachment Type
Headband
Series
RED - RS
Single Number Rating SNR
28dB
Colour
Red
Active Noise Protection
No
Standards Met
EN 352-1
Folding
No
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Classic Ear Defenders with Headband
Introducing the range of RS PRO Classic Ear Defenders, providing essential protection for hearing. These lightweight and robust ear defenders are suitable for a wide range of applications and provide all-day comfort with an excellent attenuation rate. The multiple position headband is adjustable to fit securely and comfortably on the users head, whilst the super-soft ear cushions make these ear defenders easy to wear, even for long periods of time. These RS PRO ear defenders are made from a heavy-duty ABS polycarbonate material to ensure noise reduction in louder environments, while still being suitable for tough jobs and harsh working environments. By using a sound-absorbing foam in the ear cups, these ear defenders can easily filter out harmful noises, making them an ideal piece of equipment for protecting hearing.
Features and Benefits:
• These RS PRO ear defenders are made from strong and durable ABS polycarbonate material and are suitable for use in harsh and noisy environments
• The ear cups are filled with sound-absorbing foam that filters harmful or damaging noises out, allowing optimum protection for the wearer
• Soft ear cushions offer superior comfort, all day long
• There is plenty of space within the cups for earplugs to be used as an additional measure of hearing protection
• Lightweight and comfortable construction
• Adjustable headband for a secure and comfortable fit
• Individually packed for vending machines being used within the industry
• 28 dB SNR
Applications:
When working in an environment where loud or repetitive noises are prevalent, hearing protection is an essential part of PPE to ensure employees do not damage their hearing. These earmuff style ear defenders reduce and deflect loud noises by cupping and protecting the ears. Each ear defender has an SNR (Single Number Rating) to ensure it can be used at the appropriate noise levels to ensure it works effectively in reducing the risk of hearing damage. Ear defenders or ear protection as part of PPE workwear is generally used by the following industries:
• Construction
• Factory production
• Maintenance engineers
• Extreme industrial noise
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering
Standards and Certifications:
• AS/NZS 1270 (SLC (80) 28dB - Class 5)
• EN 352-1 (SNR 28dB)
• ANSI S3.19 (22dB)
• CE-CAT III
Do ear defenders block out sound?
Ear defenders reduce the amount of sound coming through from loud or repetitive noises that could potentially damage an individuals hearing or cause hearing loss. They do not completely block out noise, however, when selecting the correct ear defender, it can reduce the risk of damage to hearing.
When should ear defenders be worn?
Generally, ear defenders should be worn when working with loud or repetitive noises that measure above 85 decibels over an 8-hour time period. There are, however, parameters that are set by the OSHA (Occupational Safety and Health Administration) that consider the exposed time period to noises over 85 decibels and when hearing protection is absolutely essential.
What is the best noise reduction rating (NRR)?
The highest NRR rating for ear defenders is 31. Combined with earplugs, this rating can increase to an even higher rating of 36.
What other ear defenders are available in this RS PRO range?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.