Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Earth Tester, 1500Ω CAT II 600V, CAT III 300V RS Calibration

RS Stock No.: 203-5535Brand: RS PRO
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

RS Pro

Calibrated

RSCAL

Absolute Maximum Resistance Measurement

1500Ω

Best Accuracy

± 20%

Display Type

LCD

Measurement Type

Ground Resistance

Safety Category

CAT II 600V, CAT III 300V

Battery Life

3000 Measurements

Battery Type

9 V

Power Source

Battery

Height

47mm

Includes

Resistance Calibration Plate, 9V Battery, User Manual, Carrying Case

Length

257mm

Maximum Operating Temperature

50°C

Width

100mm

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Earth Tester, 1500Ω CAT II 600V, CAT III 300V RS Calibration

Calibration type

P.O.A.

RS PRO Earth Tester, 1500Ω CAT II 600V, CAT III 300V RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Calibrated

RSCAL

Absolute Maximum Resistance Measurement

1500Ω

Best Accuracy

± 20%

Display Type

LCD

Measurement Type

Ground Resistance

Safety Category

CAT II 600V, CAT III 300V

Battery Life

3000 Measurements

Battery Type

9 V

Power Source

Battery

Height

47mm

Includes

Resistance Calibration Plate, 9V Battery, User Manual, Carrying Case

Length

257mm

Maximum Operating Temperature

50°C

Width

100mm

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China