Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Earthing Clamp Tool Steel

RS Stock No.: 426-3148Brand: RS PRODistrelec Article No.: 30403223
brand-logo
View all in Earthing Straps

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Country of Origin

United Kingdom

Product details

Radiator / Earth Clamps and Tool

From the trusted RS Brand, this range of clamps and tooling provides the means for simple and efficient earthing of radiators and structural steelwork without the need for drilling or dismantling the equipment. Two clamp sizes are available and are supplied with suitable metal safety labels. They provide a permanent earth connection, but the wire is still removable. An 8mm ratchet tool, stock no. 426-3148, is also available to enable shear bolt connection.

Radiator Earth Clamp (Small)

• Assists installations to meet IEE regulations BS7671 Section 601-04-02)
• Removes paint oxide and galvanised coatings
• Suitable for surface up to 3mm thick and supplied with standard crimp terminals to take conductors of 2.5 - 6mm²

Large Earth Clamp

• Suitable for flange thickness between 3 - 12.5mm² thick
• Integral metal clamp accepts conductors up to 35mm²

Stock information temporarily unavailable.

BD 3.822

BD 3.822 Each (Exc. Vat)

BD 4.204

BD 4.204 Each (inc. VAT)

RS PRO Earthing Clamp Tool Steel

BD 3.822

BD 3.822 Each (Exc. Vat)

BD 4.204

BD 4.204 Each (inc. VAT)

RS PRO Earthing Clamp Tool Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.822
5 - 24BD 3.350
25 - 74BD 2.966
75+BD 2.861

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Country of Origin

United Kingdom

Product details

Radiator / Earth Clamps and Tool

From the trusted RS Brand, this range of clamps and tooling provides the means for simple and efficient earthing of radiators and structural steelwork without the need for drilling or dismantling the equipment. Two clamp sizes are available and are supplied with suitable metal safety labels. They provide a permanent earth connection, but the wire is still removable. An 8mm ratchet tool, stock no. 426-3148, is also available to enable shear bolt connection.

Radiator Earth Clamp (Small)

• Assists installations to meet IEE regulations BS7671 Section 601-04-02)
• Removes paint oxide and galvanised coatings
• Suitable for surface up to 3mm thick and supplied with standard crimp terminals to take conductors of 2.5 - 6mm²

Large Earth Clamp

• Suitable for flange thickness between 3 - 12.5mm² thick
• Integral metal clamp accepts conductors up to 35mm²