RS PRO EG Series, Linear Guide Rail 20mm width 300mm Length
RS Stock No.: 345-376Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
20mm
Rail Length
300mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
20mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 39.831
BD 39.831 Each (Exc. Vat)
BD 43.814
BD 43.814 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 20mm width 300mm Length
1
BD 39.831
BD 39.831 Each (Exc. Vat)
BD 43.814
BD 43.814 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 20mm width 300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRail Width
20mm
Rail Length
300mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
20mm
Country of Origin
Taiwan, Province Of China