RS PRO EG Series, Linear Guide Rail 20mm width 1000mm Length
RS Stock No.: 345-383Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
20mm
Rail Length
1000mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
20mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 130.146
BD 130.146 Each (Exc. Vat)
BD 143.161
BD 143.161 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 20mm width 1000mm Length
1
BD 130.146
BD 130.146 Each (Exc. Vat)
BD 143.161
BD 143.161 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 20mm width 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRail Width
20mm
Rail Length
1000mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
20mm
Country of Origin
Taiwan, Province Of China