RS PRO EG Series, Linear Guide Rail 28mm width 1000mm Length
RS Stock No.: 345-444Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
28mm
Rail Length
1000mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
30mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 168.966
BD 168.966 Each (Exc. Vat)
BD 185.863
BD 185.863 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 28mm width 1000mm Length
1
BD 168.966
BD 168.966 Each (Exc. Vat)
BD 185.863
BD 185.863 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 28mm width 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRail Width
28mm
Rail Length
1000mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
30mm
Country of Origin
Taiwan, Province Of China