Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 144-2613Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Thread Material

Brass

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Swivel Connection

No

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 8.967

BD 8.967 1 Bag of 10 (Exc. Vat)

BD 9.864

BD 9.864 1 Bag of 10 (inc. VAT)

RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

BD 8.967

BD 8.967 1 Bag of 10 (Exc. Vat)

BD 9.864

BD 9.864 1 Bag of 10 (inc. VAT)

RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Thread Material

Brass

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Swivel Connection

No

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China