RS PRO Elbow Threaded-toTube Adaptor, Push In 10 mm to R 3/8, Push-in Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
R 3/8
Pneumatic Fitting Type
Elbow Threaded-toTube Adaptor
Connection Style
Push-in
Threaded Connection
R 3/8 Male
Number of Inlet Ports
1
Number of Outlet Ports
1
Thread Material
Acetal Copolymer
Angle
90°
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of
BD 10.742
BD 10.742 1 Bag of 5 (Exc. Vat)
BD 11.816
BD 11.816 1 Bag of 5 (inc. VAT)
1
BD 10.742
BD 10.742 1 Bag of 5 (Exc. Vat)
BD 11.816
BD 11.816 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
R 3/8
Pneumatic Fitting Type
Elbow Threaded-toTube Adaptor
Connection Style
Push-in
Threaded Connection
R 3/8 Male
Number of Inlet Ports
1
Number of Outlet Ports
1
Thread Material
Acetal Copolymer
Angle
90°
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of