Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm

RS Stock No.: 749-1715Brand: RS PRO
brand-logo
View all in Electric Strikes

Technical Document

Specifications

Brand

RS Pro

AC or DC Operation

DC

Current Consumption

0.45A

Depth

19 mm

Failure Mode

Fail Secure

Height

98 mm

Supply Voltage

24V dc

Width

28mm

Country of Origin

Spain

Product details

Fail Locked Door Striker, 24 V DC

Euro style
Mortice or surface
Monitored available
Includes suppression
Adjustable jaw
Current consumption: 0.45 A
1 Year warranty

For dimensions please refer to datasheet

Stock information temporarily unavailable.

BD 24.505

BD 24.505 Each (Exc. Vat)

BD 26.955

BD 26.955 Each (inc. VAT)

RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm

BD 24.505

BD 24.505 Each (Exc. Vat)

BD 26.955

BD 26.955 Each (inc. VAT)

RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

AC or DC Operation

DC

Current Consumption

0.45A

Depth

19 mm

Failure Mode

Fail Secure

Height

98 mm

Supply Voltage

24V dc

Width

28mm

Country of Origin

Spain

Product details

Fail Locked Door Striker, 24 V DC

Euro style
Mortice or surface
Monitored available
Includes suppression
Adjustable jaw
Current consumption: 0.45 A
1 Year warranty

For dimensions please refer to datasheet