RS PRO Electrical Hazard Warning Sign (English)

Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger Electric Shock Risk
Self-Adhesive
No
Height
210 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP
Colour
Black/Yellow
Width
148mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details
Danger Signs Non Adhesive
Danger signs made from Polypropylene and non adhesive
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO 7010
Hazard Signs
BD 4.086
BD 4.086 Each (Exc. Vat)
BD 4.495
BD 4.495 Each (inc. VAT)
1
BD 4.086
BD 4.086 Each (Exc. Vat)
BD 4.495
BD 4.495 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger Electric Shock Risk
Self-Adhesive
No
Height
210 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP
Colour
Black/Yellow
Width
148mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details
Danger Signs Non Adhesive
Danger signs made from Polypropylene and non adhesive
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO 7010