RS PRO Electro Insulating Tape Transparent PET Film Electrical Tape, 75mm x 66m

RS Stock No.: 603-191Brand: RS PRO
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

Transparent

Width

75mm

Length

66m

Backing Material

PET Film

Thickness

0.06mm

Maximum Operating Temperature

130°C

Trade Name

Electro Insulating Tape

Country of Origin

Poland

BD 62.078

BD 62.078 Each (Exc. Vat)

BD 68.286

BD 68.286 Each (inc. VAT)

RS PRO Electro Insulating Tape Transparent PET Film Electrical Tape, 75mm x 66m

BD 62.078

BD 62.078 Each (Exc. Vat)

BD 68.286

BD 68.286 Each (inc. VAT)

RS PRO Electro Insulating Tape Transparent PET Film Electrical Tape, 75mm x 66m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

Transparent

Width

75mm

Length

66m

Backing Material

PET Film

Thickness

0.06mm

Maximum Operating Temperature

130°C

Trade Name

Electro Insulating Tape

Country of Origin

Poland