RS PRO Electro Insulating Tape White Glass Cloth Electrical Tape, 19mm x 50m
RS Stock No.: 603-194Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
White
Width
19mm
Length
50m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
155°C
Trade Name
Electro Insulating Tape
Country of Origin
Poland
BD 36.470
BD 36.470 Each (Exc. Vat)
BD 40.117
BD 40.117 Each (inc. VAT)
RS PRO Electro Insulating Tape White Glass Cloth Electrical Tape, 19mm x 50m
1
BD 36.470
BD 36.470 Each (Exc. Vat)
BD 40.117
BD 40.117 Each (inc. VAT)
RS PRO Electro Insulating Tape White Glass Cloth Electrical Tape, 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
White
Width
19mm
Length
50m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
155°C
Trade Name
Electro Insulating Tape
Country of Origin
Poland