RS PRO Electronic DC Load, 0 → 2400W, 0 → 80 V, 0 → 170 A
RS Stock No.: 254-4059Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 170 A
Constant Resistance Mode Range
0.2 → 750Ω
Constant Wattage Mode Range
0 → 2400W
Rack Units
3 U
Country of Origin
China
Stock information temporarily unavailable.
BD 1,559.591
BD 1,559.591 Each (Exc. Vat)
BD 1,715.550
BD 1,715.550 Each (inc. VAT)
RS PRO Electronic DC Load, 0 → 2400W, 0 → 80 V, 0 → 170 A
1
BD 1,559.591
BD 1,559.591 Each (Exc. Vat)
BD 1,715.550
BD 1,715.550 Each (inc. VAT)
RS PRO Electronic DC Load, 0 → 2400W, 0 → 80 V, 0 → 170 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 170 A
Constant Resistance Mode Range
0.2 → 750Ω
Constant Wattage Mode Range
0 → 2400W
Rack Units
3 U
Country of Origin
China