RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 29A, 348W, 1 Output, 90 → 132V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
29A
Power Rating
348W
Number of Outputs
1
Input Voltage
90 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
30mm
Embedded
Yes
Depth
115mm
Minimum Temperature
-30°C
Weight
760g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China
BD 25.153
BD 25.153 Each (Exc. Vat)
BD 27.668
BD 27.668 Each (inc. VAT)
1
BD 25.153
BD 25.153 Each (Exc. Vat)
BD 27.668
BD 27.668 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 25.153 |
5 - 9 | BD 24.832 |
10 - 24 | BD 24.496 |
25+ | BD 24.134 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
29A
Power Rating
348W
Number of Outputs
1
Input Voltage
90 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
30mm
Embedded
Yes
Depth
115mm
Minimum Temperature
-30°C
Weight
760g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China