RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.7A, 20W, 1 Output, 88 → 264V ac Input Voltage

RS Stock No.: 711-2605Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

1.7A

Power Rating

20W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

92mm

Width

54mm

Depth

30mm

Efficiency

86%

Minimum Temperature

-40°C

Weight

140g

Maximum Temperature

+71°C

Country of Origin

China

Product details

20 - 21.6 W, Universal Input, EDA20 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

Short circuit protection
Internal input filter
High efficiency up to 87%
Low standby power consumption
Power-on LED indication
Plastic case

Approvals

UL, cUL, TUV, CE

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.572

BD 16.572 Each (Exc. Vat)

BD 18.229

BD 18.229 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.7A, 20W, 1 Output, 88 → 264V ac Input Voltage

BD 16.572

BD 16.572 Each (Exc. Vat)

BD 18.229

BD 18.229 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.7A, 20W, 1 Output, 88 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.572
5 - 9BD 16.010
10 - 24BD 15.576
25+BD 15.108

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

1.7A

Power Rating

20W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

92mm

Width

54mm

Depth

30mm

Efficiency

86%

Minimum Temperature

-40°C

Weight

140g

Maximum Temperature

+71°C

Country of Origin

China

Product details

20 - 21.6 W, Universal Input, EDA20 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

Short circuit protection
Internal input filter
High efficiency up to 87%
Low standby power consumption
Power-on LED indication
Plastic case

Approvals

UL, cUL, TUV, CE

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more