Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W, 1 Output, 88 → 264V ac Input Voltage

RS Stock No.: 819-3967Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

13A

Power Rating

156W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

97mm

Width

38mm

Depth

158mm

Efficiency

92%

Minimum Temperature

-40°C

Weight

570g

Maximum Temperature

+71°C

Country of Origin

China

Product details

130 - 156 W, Universal Input, EDA150 Series

The EDA150 series of switching power supplies consist of single output AC-DC converters. These Switch mode power supplies feature fully enclosed plastic case, compact size and high reliability making the EDA150 series an excellent choice when space is limited. The universal input range and built in PI filter of these AC-DC converters allows flexible operation in a variety of electronic equipment. Safety approvals and EMC fully comply with world-wide requirements. Ideal Applications include factory automation, off site test and measurement & communications equipment.

Complies with ErP (Except 5V model)
Universal mains input 88 to 264Vac and 120 to 385Vdc
Short circuit protection
Internal input filter
High Efficiency up to 89%
High average efficiency
Low standby power consumption
Built in active PFC

Approvals

UL / cUL / TUV / CE

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 47.685

BD 47.685 Each (Exc. Vat)

BD 52.453

BD 52.453 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W, 1 Output, 88 → 264V ac Input Voltage

BD 47.685

BD 47.685 Each (Exc. Vat)

BD 52.453

BD 52.453 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W, 1 Output, 88 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

13A

Power Rating

156W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

97mm

Width

38mm

Depth

158mm

Efficiency

92%

Minimum Temperature

-40°C

Weight

570g

Maximum Temperature

+71°C

Country of Origin

China

Product details

130 - 156 W, Universal Input, EDA150 Series

The EDA150 series of switching power supplies consist of single output AC-DC converters. These Switch mode power supplies feature fully enclosed plastic case, compact size and high reliability making the EDA150 series an excellent choice when space is limited. The universal input range and built in PI filter of these AC-DC converters allows flexible operation in a variety of electronic equipment. Safety approvals and EMC fully comply with world-wide requirements. Ideal Applications include factory automation, off site test and measurement & communications equipment.

Complies with ErP (Except 5V model)
Universal mains input 88 to 264Vac and 120 to 385Vdc
Short circuit protection
Internal input filter
High Efficiency up to 89%
High average efficiency
Low standby power consumption
Built in active PFC

Approvals

UL / cUL / TUV / CE

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more