RS PRO Emergency Exit Legend

RS Stock No.: 414-345Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

380 mm

Width

190 mm

Depth

3 mm

Country of Origin

United Kingdom

Product details

Exit Sign with Threshold Lighting

Attractive low profile body constructed from flame retardant polycarbonate
Supplied with down arrow as standard
Left and right arrow set can be purchased separately
Lower panel provides threshold light making it suitable for mounting above a doorway

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

BD 8.970

BD 8.970 1 Kit (Exc. Vat)

BD 9.867

BD 9.867 1 Kit (inc. VAT)

RS PRO Emergency Exit Legend

BD 8.970

BD 8.970 1 Kit (Exc. Vat)

BD 9.867

BD 9.867 1 Kit (inc. VAT)

RS PRO Emergency Exit Legend
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

380 mm

Width

190 mm

Depth

3 mm

Country of Origin

United Kingdom

Product details

Exit Sign with Threshold Lighting

Attractive low profile body constructed from flame retardant polycarbonate
Supplied with down arrow as standard
Left and right arrow set can be purchased separately
Lower panel provides threshold light making it suitable for mounting above a doorway

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.