Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Emergency Light Test Switch for use with Emergency Lighting

RS Stock No.: 298-2774Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

For Use With

Emergency Lighting

Length

86 mm

Height

25mm

Test Intervals

1 h, 10 min, 3 h

Voltage Rating

240 V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Country of Origin

United Kingdom

Product details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

BD 67.864

BD 67.864 Each (Exc. Vat)

BD 74.650

BD 74.650 Each (inc. VAT)

RS PRO Emergency Light Test Switch for use with Emergency Lighting

BD 67.864

BD 67.864 Each (Exc. Vat)

BD 74.650

BD 74.650 Each (inc. VAT)

RS PRO Emergency Light Test Switch for use with Emergency Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Emergency Lighting

Length

86 mm

Height

25mm

Test Intervals

1 h, 10 min, 3 h

Voltage Rating

240 V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Country of Origin

United Kingdom

Product details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.