RS PRO Empty Cable Reel 30m in PlasticEmpty Cable Reel

RS Stock No.: 379-3733Brand: RS PRO
brand-logo
View all in Cable Storage

Technical Document

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

30 m, 33 m, 115m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

30mm

Width

100 mm

Diameter

300mm

Material

Plastic

Country of Origin

Germany

Product details

RS PRO Cable Reel - Winding Flange

Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.

Why Would You Choose This Accessory?

The internal clamp secures the cable within the hub and offers strain relief. With a generously sized hub diameter, this design ensures that the cable maintains a proper bend radius when wound onto the reel. This safeguard protects the cable from damage and prevents any kinking issues.

Features and Benefits

  • For use where protection is required for safe stowage of connector or fly leads

  • High quality, rugged auxiliary winding flange

  • Flange is manufactured from HDPE for rugged use

  • Supplied with a hook & loop strap for securing cable/connectors

Compatible With

  • RS PRO Empty Cable Reel 30 m, RS stock no: 124-5323

  • RS PRO Empty Cable Reel 50 m, RS stock no: 379-3705

  • RS PRO Empty Cable Reel 90 m, RS stock no: 379-3755

Application

  • Cable Management

Reels, Racks and Stands

You may be interested in
Stock information temporarily unavailable.

BD 175.412

BD 175.412 Each (Exc. Vat)

BD 192.953

BD 192.953 Each (inc. VAT)

RS PRO Empty Cable Reel 30m in PlasticEmpty Cable Reel

BD 175.412

BD 175.412 Each (Exc. Vat)

BD 192.953

BD 192.953 Each (inc. VAT)

RS PRO Empty Cable Reel 30m in PlasticEmpty Cable Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 175.412
15 - 49BD 168.300
50+BD 161.826
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

30 m, 33 m, 115m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

30mm

Width

100 mm

Diameter

300mm

Material

Plastic

Country of Origin

Germany

Product details

RS PRO Cable Reel - Winding Flange

Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.

Why Would You Choose This Accessory?

The internal clamp secures the cable within the hub and offers strain relief. With a generously sized hub diameter, this design ensures that the cable maintains a proper bend radius when wound onto the reel. This safeguard protects the cable from damage and prevents any kinking issues.

Features and Benefits

  • For use where protection is required for safe stowage of connector or fly leads

  • High quality, rugged auxiliary winding flange

  • Flange is manufactured from HDPE for rugged use

  • Supplied with a hook & loop strap for securing cable/connectors

Compatible With

  • RS PRO Empty Cable Reel 30 m, RS stock no: 124-5323

  • RS PRO Empty Cable Reel 50 m, RS stock no: 379-3705

  • RS PRO Empty Cable Reel 90 m, RS stock no: 379-3755

Application

  • Cable Management

Reels, Racks and Stands

You may be interested in