RS PRO Empty Cable Reel 55m in RubberEmpty Cable Reel

RS Stock No.: 124-5324Brand: RS PRO
brand-logo
View all in Cable Storage

Technical Document

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

55m

Cable Diameter Capacity

12mm

Height

491mm

Diameter

380mm

Material

Rubber

Series

VDGT

Country of Origin

Germany

Product details

VDGT Series Rubber Cable Reel with Integral Cable Flange

The VDGT cable dispenser Van Damme has a black rubber cable reel, ABS stand and integral winding handle. It is also fitted with a cable flange to allow the captive end of a cable assembly to be secured.
The VDGT is ideal for HD-SDI coaxial and fibre optic assemblies where the bend radius requires careful management.

Features and Benefits

Black rubber cable reel
ABS plastic stand
Integral winding handle
Pre-fitted with a cable flange
310 mm or 380 mm diameter drum flange available

Stock information temporarily unavailable.

BD 248.308

BD 248.308 Each (Exc. Vat)

BD 273.139

BD 273.139 Each (inc. VAT)

RS PRO Empty Cable Reel 55m in RubberEmpty Cable Reel

BD 248.308

BD 248.308 Each (Exc. Vat)

BD 273.139

BD 273.139 Each (inc. VAT)

RS PRO Empty Cable Reel 55m in RubberEmpty Cable Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

55m

Cable Diameter Capacity

12mm

Height

491mm

Diameter

380mm

Material

Rubber

Series

VDGT

Country of Origin

Germany

Product details

VDGT Series Rubber Cable Reel with Integral Cable Flange

The VDGT cable dispenser Van Damme has a black rubber cable reel, ABS stand and integral winding handle. It is also fitted with a cable flange to allow the captive end of a cable assembly to be secured.
The VDGT is ideal for HD-SDI coaxial and fibre optic assemblies where the bend radius requires careful management.

Features and Benefits

Black rubber cable reel
ABS plastic stand
Integral winding handle
Pre-fitted with a cable flange
310 mm or 380 mm diameter drum flange available