RS PRO Empty Cable Reel 90m in SteelEmpty Cable Reel

Technical Document
Specifications
Brand
RS ProType
Empty Cable Reel
Maximum Cable Length Capacity
90 m, 110 m, 350m
Cable Diameter Capacity
6.5 mm, 12 mm, 14mm
Height
40mm
Width
120 mm
Diameter
460mm
Material
Steel
Country of Origin
Germany
Product details
RS PRO Cable Reel - Winding Flange
Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.
Why Would You Choose This Accessory?
The internal clamp secures the cable within the hub and offers strain relief. With a generously sized hub diameter, this design ensures that the cable maintains a proper bend radius when wound onto the reel. This safeguard protects the cable from damage and prevents any kinking issues.
Features and Benefits
- For use where protection is required for safe stowage of connector or fly leads
- High quality, rugged auxiliary winding flange
- Flange is manufactured from HDPE for rugged use
- Supplied with a hook & loop strap for securing cable/connectors
Compatible With
Application
- Cable Management
Reels, Racks and Stands
BD 315.315
BD 315.315 Each (Exc. Vat)
BD 346.847
BD 346.847 Each (inc. VAT)
1
BD 315.315
BD 315.315 Each (Exc. Vat)
BD 346.847
BD 346.847 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 315.315 |
15 - 49 | BD 302.720 |
50+ | BD 291.260 |
Technical Document
Specifications
Brand
RS ProType
Empty Cable Reel
Maximum Cable Length Capacity
90 m, 110 m, 350m
Cable Diameter Capacity
6.5 mm, 12 mm, 14mm
Height
40mm
Width
120 mm
Diameter
460mm
Material
Steel
Country of Origin
Germany
Product details
RS PRO Cable Reel - Winding Flange
Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.
Why Would You Choose This Accessory?
The internal clamp secures the cable within the hub and offers strain relief. With a generously sized hub diameter, this design ensures that the cable maintains a proper bend radius when wound onto the reel. This safeguard protects the cable from damage and prevents any kinking issues.
Features and Benefits
- For use where protection is required for safe stowage of connector or fly leads
- High quality, rugged auxiliary winding flange
- Flange is manufactured from HDPE for rugged use
- Supplied with a hook & loop strap for securing cable/connectors
Compatible With
Application
- Cable Management