Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enamelled Steel Open Push-On Fastener for 6mm Shaft

RS Stock No.: 172-357Brand: RS PRO
brand-logo
View all in Push-On Fasteners

Technical Document

Specifications

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

6mm

Outside Diameter

15.2mm

Material

Steel

Finish

Enamelled

Country of Origin

United Kingdom

Product details

RS PRO Open Style Fastener

Features and Benefits

• Made from enamelled steel
• Metric and imperial retainers available
• Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
• Kit contained in a moulded compartment storage box

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

BD 2.596

BD 2.596 1 Bag of 50 (Exc. Vat)

BD 2.856

BD 2.856 1 Bag of 50 (inc. VAT)

RS PRO Enamelled Steel Open Push-On Fastener for 6mm Shaft

BD 2.596

BD 2.596 1 Bag of 50 (Exc. Vat)

BD 2.856

BD 2.856 1 Bag of 50 (inc. VAT)

RS PRO Enamelled Steel Open Push-On Fastener for 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.596
5 - 9BD 2.514
10 - 29BD 2.426
30+BD 2.299
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

6mm

Outside Diameter

15.2mm

Material

Steel

Finish

Enamelled

Country of Origin

United Kingdom

Product details

RS PRO Open Style Fastener

Features and Benefits

• Made from enamelled steel
• Metric and imperial retainers available
• Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
• Kit contained in a moulded compartment storage box

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in