Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 3A Output, 72VA

RS Stock No.: 916-3905Brand: RS PRODistrelec Article No.: 30403673
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

3A

Embedded

Yes

Power Rating

72VA

Length

187.2mm

Width

122.2mm

Depth

89.9mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C

Stock information temporarily unavailable.

BD 53.314

BD 53.314 Each (Exc. Vat)

BD 58.645

BD 58.645 Each (inc. VAT)

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 3A Output, 72VA

BD 53.314

BD 53.314 Each (Exc. Vat)

BD 58.645

BD 58.645 Each (inc. VAT)

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 3A Output, 72VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 53.314
5 - 9BD 52.621
10 - 24BD 51.896
25+BD 51.119

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

3A

Embedded

Yes

Power Rating

72VA

Length

187.2mm

Width

122.2mm

Depth

89.9mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C