RS PRO Enclosure Heater, 120 → 240V ac, 10W Output, 10W Input, 70°C, 52mm x 50mm x 25mm

RS Stock No.: 225-7029Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

10W

Input Power Rating

10W

Supply Voltage

120 → 240V ac

Surface Temperature

70°C

Depth

25mm

Height

52mm

Width

50mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.258

BD 16.258 Each (Exc. Vat)

BD 17.884

BD 17.884 Each (inc. VAT)

RS PRO Enclosure Heater, 120 → 240V ac, 10W Output, 10W Input, 70°C, 52mm x 50mm x 25mm

BD 16.258

BD 16.258 Each (Exc. Vat)

BD 17.884

BD 17.884 Each (inc. VAT)

RS PRO Enclosure Heater, 120 → 240V ac, 10W Output, 10W Input, 70°C, 52mm x 50mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Power

10W

Input Power Rating

10W

Supply Voltage

120 → 240V ac

Surface Temperature

70°C

Depth

25mm

Height

52mm

Width

50mm

Country of Origin

Germany