RS PRO Enclosure Heater, 120 → 240V ac, 150W Output, 150W Input, 140°C, 220mm x 70mm x 50mm

RS Stock No.: 225-7034Brand: RS PRODistrelec Article No.: 30402955
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

150W

Input Power Rating

150W

Supply Voltage

120 → 240V ac

Surface Temperature

140°C

Depth

50mm

Height

220mm

Width

70mm

Distrelec Product Id

30402955

Country of Origin

Germany

Stock information temporarily unavailable.

BD 49.186

BD 49.186 Each (Exc. Vat)

BD 54.105

BD 54.105 Each (inc. VAT)

RS PRO Enclosure Heater, 120 → 240V ac, 150W Output, 150W Input, 140°C, 220mm x 70mm x 50mm

BD 49.186

BD 49.186 Each (Exc. Vat)

BD 54.105

BD 54.105 Each (inc. VAT)

RS PRO Enclosure Heater, 120 → 240V ac, 150W Output, 150W Input, 140°C, 220mm x 70mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Power

150W

Input Power Rating

150W

Supply Voltage

120 → 240V ac

Surface Temperature

140°C

Depth

50mm

Height

220mm

Width

70mm

Distrelec Product Id

30402955

Country of Origin

Germany