Technical Document
Specifications
Brand
RS ProOutput Power
250W
Air Flow
45m³/h
Input Power Rating
25W
Supply Voltage
230V ac
Surface Temperature
80°C
Depth
85mm
Height
113mm
Width
90mm
Distrelec Product Id
30402954
Country of Origin
Germany
Stock information temporarily unavailable.
BD 59.108
BD 59.108 Each (Exc. Vat)
BD 65.019
BD 65.019 Each (inc. VAT)
RS PRO Enclosure Heater, 230V ac, 250W Output, 25W Input, 80°C, 113mm x 90mm x 85mm
1
BD 59.108
BD 59.108 Each (Exc. Vat)
BD 65.019
BD 65.019 Each (inc. VAT)
RS PRO Enclosure Heater, 230V ac, 250W Output, 25W Input, 80°C, 113mm x 90mm x 85mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Power
250W
Air Flow
45m³/h
Input Power Rating
25W
Supply Voltage
230V ac
Surface Temperature
80°C
Depth
85mm
Height
113mm
Width
90mm
Distrelec Product Id
30402954
Country of Origin
Germany