Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enclosure Heater, 230V ac, 30W Output, 30W Input, 120°C, 70mm x 67mm x 65mm

RS Stock No.: 226-3691Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

30W

Input Power Rating

30W

Supply Voltage

230V ac

Surface Temperature

120°C

Depth

65mm

Height

70mm

Width

67mm

Nominal Current

0.13A

Frequency

60Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 21.648

BD 21.648 Each (Exc. Vat)

BD 23.813

BD 23.813 Each (inc. VAT)

RS PRO Enclosure Heater, 230V ac, 30W Output, 30W Input, 120°C, 70mm x 67mm x 65mm

BD 21.648

BD 21.648 Each (Exc. Vat)

BD 23.813

BD 23.813 Each (inc. VAT)

RS PRO Enclosure Heater, 230V ac, 30W Output, 30W Input, 120°C, 70mm x 67mm x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Power

30W

Input Power Rating

30W

Supply Voltage

230V ac

Surface Temperature

120°C

Depth

65mm

Height

70mm

Width

67mm

Nominal Current

0.13A

Frequency

60Hz

Country of Origin

United Kingdom