Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO End Mill, 12mm Cutter, High Speed Steel, 24mm Cut Length

RS Stock No.: 234-8279Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

12mm

Cut Length

24mm

Number Of Flutes

4

Material

High Speed Steel

Number of Pieces

1

Overall Length

70 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 9.818

BD 9.818 Each (Exc. Vat)

BD 10.800

BD 10.800 Each (inc. VAT)

RS PRO End Mill, 12mm Cutter, High Speed Steel, 24mm Cut Length

BD 9.818

BD 9.818 Each (Exc. Vat)

BD 10.800

BD 10.800 Each (inc. VAT)

RS PRO End Mill, 12mm Cutter, High Speed Steel, 24mm Cut Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

12mm

Cut Length

24mm

Number Of Flutes

4

Material

High Speed Steel

Number of Pieces

1

Overall Length

70 mm

Country of Origin

China