Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO End Mill, 1.5mm Cutter, HSS, 6 mm Shank, 4mm Cut

RS Stock No.: 523-0521Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

1.5mm

Cut Length

4mm

Material

HSS

Overall Length

28 mm

Shank Type

Weldon

Shank Diameter

6 mm

You may be interested in
Stock information temporarily unavailable.

BD 6.804

BD 6.804 Each (Exc. Vat)

BD 7.484

BD 7.484 Each (inc. VAT)

RS PRO End Mill, 1.5mm Cutter, HSS, 6 mm Shank, 4mm Cut

BD 6.804

BD 6.804 Each (Exc. Vat)

BD 7.484

BD 7.484 Each (inc. VAT)

RS PRO End Mill, 1.5mm Cutter, HSS, 6 mm Shank, 4mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

1.5mm

Cut Length

4mm

Material

HSS

Overall Length

28 mm

Shank Type

Weldon

Shank Diameter

6 mm

You may be interested in