Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO End Mill, 16mm Cutter, Solid Carbide, 16 mm Shank, 32mm Cut

RS Stock No.: 316-069Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

16mm

Cut Length

32mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

89

Number of Pieces

1

Shank Diameter

16 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 38.524

BD 38.524 Each (Exc. Vat)

BD 42.376

BD 42.376 Each (inc. VAT)

RS PRO End Mill, 16mm Cutter, Solid Carbide, 16 mm Shank, 32mm Cut

BD 38.524

BD 38.524 Each (Exc. Vat)

BD 42.376

BD 42.376 Each (inc. VAT)

RS PRO End Mill, 16mm Cutter, Solid Carbide, 16 mm Shank, 32mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

16mm

Cut Length

32mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

89

Number of Pieces

1

Shank Diameter

16 mm

Country of Origin

Korea, Republic Of