Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO End Mill, 5mm Cutter, Solid Carbide, 6 mm Shank, 16mm Cut

RS Stock No.: 316-062Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

5mm

Cut Length

16mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

50

Number of Pieces

1

Shank Diameter

6 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 8.489

BD 8.489 Each (Exc. Vat)

BD 9.338

BD 9.338 Each (inc. VAT)

RS PRO End Mill, 5mm Cutter, Solid Carbide, 6 mm Shank, 16mm Cut

BD 8.489

BD 8.489 Each (Exc. Vat)

BD 9.338

BD 9.338 Each (inc. VAT)

RS PRO End Mill, 5mm Cutter, Solid Carbide, 6 mm Shank, 16mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

5mm

Cut Length

16mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

50

Number of Pieces

1

Shank Diameter

6 mm

Country of Origin

Korea, Republic Of