Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO End Mill, 6mm Cutter, High Speed Steel, 16mm Cut

RS Stock No.: 234-8276Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

6mm

Cut Length

16mm

Number Of Flutes

4

Material

High Speed Steel

Number of Pieces

1

Overall Length

60.5 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 4.966

BD 4.966 Each (Exc. Vat)

BD 5.463

BD 5.463 Each (inc. VAT)

RS PRO End Mill, 6mm Cutter, High Speed Steel, 16mm Cut

BD 4.966

BD 4.966 Each (Exc. Vat)

BD 5.463

BD 5.463 Each (inc. VAT)

RS PRO End Mill, 6mm Cutter, High Speed Steel, 16mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

6mm

Cut Length

16mm

Number Of Flutes

4

Material

High Speed Steel

Number of Pieces

1

Overall Length

60.5 mm

Country of Origin

China