Technical Document
Specifications
Brand
RS ProAccessory Type
End Stop
For Use With
DIN Rail Terminal Blocks
Distrelec Product Id
30418783
Country of Origin
Germany
Product details
RS PRO End Stops for DIN Rail
RS PRO end stops (also called end brackets) are a type of DIN rail accessory which provides a secure mechanical stop on DIN rails.
DIN rail end stops guarantee a reliable and permanent mounting on the DIN rail and prevent sliding.
Options include:
501-972 - Rugged DIN rail end stop, Length: 50 mm, Width: 9.5 mm, Height: 44 mm
501-938 - Screw less end stop DIN rail terminal, Length 59 mm, Width 6 mm, Height 38.5 mm
RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.
Features:
Mounting rail
Material Polyamide 6.6
Flammability class IL94 V-2
Working temperature -40°C to +105°C
Beige in colour
Typical Applications:
These DIN rail end stop accessories are designed to be used for TS 35 DIN rails.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 2.915
BD 0.292 Each (In a Pack of 10) (Exc. Vat)
BD 3.207
BD 0.321 Each (In a Pack of 10) (inc. VAT)
10
BD 2.915
BD 0.292 Each (In a Pack of 10) (Exc. Vat)
BD 3.207
BD 0.321 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
End Stop
For Use With
DIN Rail Terminal Blocks
Distrelec Product Id
30418783
Country of Origin
Germany
Product details
RS PRO End Stops for DIN Rail
RS PRO end stops (also called end brackets) are a type of DIN rail accessory which provides a secure mechanical stop on DIN rails.
DIN rail end stops guarantee a reliable and permanent mounting on the DIN rail and prevent sliding.
Options include:
501-972 - Rugged DIN rail end stop, Length: 50 mm, Width: 9.5 mm, Height: 44 mm
501-938 - Screw less end stop DIN rail terminal, Length 59 mm, Width 6 mm, Height 38.5 mm
RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.
Features:
Mounting rail
Material Polyamide 6.6
Flammability class IL94 V-2
Working temperature -40°C to +105°C
Beige in colour
Typical Applications:
These DIN rail end stop accessories are designed to be used for TS 35 DIN rails.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.