Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO End Stop for Use with ES Series, RK Series, SRK Series

RS Stock No.: 872-5637Brand: RS PRODistrelec Article No.: 30395517
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

End Stop

Series

2005.2

For Use With

ES Series, RK Series, SRK Series

Distrelec Product Id

30395517

Country of Origin

Germany

Product details

ES 35 End Stops

End stops are necessary for preventing movement of components along the rail. They are installed at the beginning and at the end of the rail assembly. Depending on the DIN rail, they differ in the dimensions of the mounting foot and their screw-on or snap-on design.

Screw down end stop
Material: PA 6.6 V2
for TS 32 DIN rail
Terminal width: 8mm

You may be interested in
RS PRO End Stop for Use with Top Hat DIN Rail
BD 0.690Each (In a Pack of 10) (Exc. Vat)
RS PRO End Stop for Use with DIN Rail Terminal
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO End Stop for Use with DIN Rail
BD 0.442Each (In a Pack of 10) (Exc. Vat)
RS PRO End Clamp for Use with Terminal Block
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

RS PRO End Stop for Use with ES Series, RK Series, SRK Series

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

RS PRO End Stop for Use with ES Series, RK Series, SRK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO End Stop for Use with Top Hat DIN Rail
BD 0.690Each (In a Pack of 10) (Exc. Vat)
RS PRO End Stop for Use with DIN Rail Terminal
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO End Stop for Use with DIN Rail
BD 0.442Each (In a Pack of 10) (Exc. Vat)
RS PRO End Clamp for Use with Terminal Block
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

End Stop

Series

2005.2

For Use With

ES Series, RK Series, SRK Series

Distrelec Product Id

30395517

Country of Origin

Germany

Product details

ES 35 End Stops

End stops are necessary for preventing movement of components along the rail. They are installed at the beginning and at the end of the rail assembly. Depending on the DIN rail, they differ in the dimensions of the mounting foot and their screw-on or snap-on design.

Screw down end stop
Material: PA 6.6 V2
for TS 32 DIN rail
Terminal width: 8mm

You may be interested in
RS PRO End Stop for Use with Top Hat DIN Rail
BD 0.690Each (In a Pack of 10) (Exc. Vat)
RS PRO End Stop for Use with DIN Rail Terminal
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO End Stop for Use with DIN Rail
BD 0.442Each (In a Pack of 10) (Exc. Vat)
RS PRO End Clamp for Use with Terminal Block
P.O.A.Each (In a Pack of 10) (Exc. Vat)