Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO EPDM Full Face Gasket, 73mm Bore, 178mm Outer Diameter

RS Stock No.: 268-3032Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

EPDM

Inside Diameter

73mm

Outside Diameter

178mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 9.642

BD 9.642 1 Bag of 2 (Exc. Vat)

BD 10.606

BD 10.606 1 Bag of 2 (inc. VAT)

RS PRO EPDM Full Face Gasket, 73mm Bore, 178mm Outer Diameter

BD 9.642

BD 9.642 1 Bag of 2 (Exc. Vat)

BD 10.606

BD 10.606 1 Bag of 2 (inc. VAT)

RS PRO EPDM Full Face Gasket, 73mm Bore, 178mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

EPDM

Inside Diameter

73mm

Outside Diameter

178mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom