Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO EPDM, Hose Pipe, 19mm ID, 27mm OD, Blue, 25m

RS Stock No.: 146-7732Brand: RS PRODistrelec Article No.: 30418068
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

27mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Air, Water

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+140°C

Colour

Blue

Length

25m

Flexible

Yes

Bend Radius

105mm

Inner Material

EPDM

Reinforced

Yes

Outer Material

EPDM

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 235.658

BD 235.658 Each (Exc. Vat)

BD 259.224

BD 259.224 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 19mm ID, 27mm OD, Blue, 25m

BD 235.658

BD 235.658 Each (Exc. Vat)

BD 259.224

BD 259.224 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 19mm ID, 27mm OD, Blue, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

27mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Air, Water

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+140°C

Colour

Blue

Length

25m

Flexible

Yes

Bend Radius

105mm

Inner Material

EPDM

Reinforced

Yes

Outer Material

EPDM

Country of Origin

Denmark