Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO EPDM, Hose Pipe, 25.4mm ID, 36.2mm OD, Grey, 25m

RS Stock No.: 486-508Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25.4mm

Outer Diameter

36.2mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Air, Water

Standards Met

ISO 1403

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Colour

Grey

Length

25m

Inner Material

EPDM

Bend Radius

130mm

Reinforced

Yes

Outer Material

EPDM

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

BD 270.176

BD 270.176 Each (Exc. Vat)

BD 297.194

BD 297.194 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 25.4mm ID, 36.2mm OD, Grey, 25m

BD 270.176

BD 270.176 Each (Exc. Vat)

BD 297.194

BD 297.194 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 25.4mm ID, 36.2mm OD, Grey, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25.4mm

Outer Diameter

36.2mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Air, Water

Standards Met

ISO 1403

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Colour

Grey

Length

25m

Inner Material

EPDM

Bend Radius

130mm

Reinforced

Yes

Outer Material

EPDM

Country of Origin

Denmark

You may be interested in